Low

OMRON ELECTRONIC COMPONENTS  G6Z-1FE-DC5  General Purpose Relay, G6Z Series, High Frequency, Non Latching, SPDT, 5 VDC, 10 mA

OMRON ELECTRONIC COMPONENTS G6Z-1FE-DC5
Manufacturer Part No:
G6Z-1FE-DC5
Newark Part No.:
28M8116
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Contact Configuration:
SPDT
Coil Voltage:
5VDC
Contact Current:
10mA
Product Range:
-
Relay Mounting:
SMD
Coil Type:
DC Monostable
Contact Voltage VAC:
30VAC
Relay Type:
High Frequency
Relay Terminals:
Solder
Contact Voltage VDC:
30VDC
Contact Material:
Silver
Coil Resistance:
125ohm
Approvals & Standards:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor