Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6RL-14-ASI DC5Copy
Newark Part No.59P3448
Product RangeG6RL Series
Your Part Number
70,400 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 100+ | $4.000 |
| 250+ | $3.920 |
| 500+ | $3.830 |
| 1000+ | $3.710 |
Price for:Each
Minimum: 100
Multiple: 100
$400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6RL-14-ASI DC5Copy
Newark Part No.59P3448
Product RangeG6RL Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current10A
Product RangeG6RL Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Tin Indium
Coil Resistance113ohm
Approvals & StandardsIEC, UL, VDE
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
113ohm
SVHC
To Be Advised
Coil Voltage
5VDC
Product Range
G6RL Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Indium
Approvals & Standards
IEC, UL, VDE
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
