Low

G6C-2117P-US-DC5 - 

Power Relay, SPST-NO, SPST-NC, 5 VDC, 8 A, G6C Series, Through Hole, Non Latching

G6C-2117P-US-DC5 - Power Relay, SPST-NO, SPST-NC, 5 VDC, 8 A, G6C Series, Through Hole, Non Latching

The actual product may differ from image shown

Manufacturer Part No:
G6C-2117P-US-DC5
Newark Part No.:
35K4534
Product Range
G6C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST-NO, SPST-NC
:
5VDC
:
8A
:
G6C Series
:
Through Hole
:
Non Latching
:
250VAC
:
Solder
:
30VDC
:
Silver Alloy
:
125ohm
:
CSA, UL, VDE
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G6C series PCB Power Relay with SPST-NO type breaks 10A loads and SPST-NO + SPST-NC breaks 8A load. It offers unique moving loop armature reduces relay size, magnetic interference and contact bounce.
  • Semi-sealed or fully sealed construction available
  • Single and dual coil latching types also available
  • 200mW Low power consumption

Applications

Industrial, Power Management

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

385 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$7.12 $ 7.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.12
5 + $6.86
10 + $6.59
25 + $6.33
50 + $6.02
100 + $5.70
250 + $5.07
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.