Low

OMRON ELECTRONIC COMPONENTS  G5RL-1AE-LN 5DC  General Purpose Relay, G5RL Series, Power, Non Latching, SPST, 5 VDC, 16 A

OMRON ELECTRONIC COMPONENTS G5RL-1AE-LN 5DC
OMRON ELECTRONIC COMPONENTS G5RL-1AE-LN 5DC
Technical Data Sheet (370.51KB) EN See all Technical Docs

The actual product may differ from image shown

OMRON ELECTRONIC COMPONENTS G5RL-1AE-LN 5DC
OMRON ELECTRONIC COMPONENTS G5RL-1AE-LN 5DC

 

Product Information

Contact Configuration:
SPST
Coil Voltage:
5VDC
Contact Current:
16A
Product Range:
G5RL Series
Relay Mounting:
Through Hole
Coil Type:
Non Latching
Contact Voltage VAC:
277VAC
Relay Type:
Power
Relay Terminals:
Solder
Contact Voltage VDC:
24VDC
Contact Material:
Silver Alloy
Coil Resistance:
47.2ohm
Approvals & Standards:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor