Low

OMRON ELECTRONIC COMPONENTS  G4B-112T1-US AC120 BY OMI  Power Relay, SPST-NO, 120 VAC, 15 A, Panel, Non Latching

OMRON ELECTRONIC COMPONENTS G4B-112T1-US AC120 BY OMI
Manufacturer Part No:
G4B-112T1-US AC120 BY OMI
Newark Part No.:
36M6008
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Contact Configuration:
SPST-NO
Coil Voltage:
120VAC
Contact Current:
15A
Product Range:
-
Relay Mounting:
Panel
Coil Type:
Non Latching
Contact Voltage VAC:
120VAC
Relay Terminals:
Quick Connect
Contact Voltage VDC:
28VDC
Contact Material:
Silver Cadmium Oxide
Coil Resistance:
-
Approvals & Standards:
-
Relay Type:
Power - General Purpose
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor