Low

OMRON ELECTRONIC COMPONENTS  G4B-112T1-C-US-AC120  Power Relay, SPDT, 120 VAC, 20 A, Panel, Non Latching

OMRON ELECTRONIC COMPONENTS G4B-112T1-C-US-AC120
Technical Data Sheet (232.16KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Contact Configuration:
SPDT
Coil Voltage:
120VAC
Contact Current:
20A
Product Range:
-
Relay Mounting:
Panel
Coil Type:
Non Latching
Contact Voltage VAC:
250VAC
Relay Type:
Power - General Purpose
Relay Terminals:
Quick Connect
Contact Voltage VDC:
125VDC
Contact Material:
Silver Cadmium Oxide
Coil Resistance:
-
Approvals & Standards:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor