New to Newark/element14? Start here
2013/05/24

Spotted an Error? Print Page Share this page

OMRON ELECTRONIC COMPONENTS - G3VM-351G1 - SSR, MOSFET, 350V, 100mA

OMRON ELECTRONIC COMPONENTSG3VM-351G1
Image is for illustrative purposes only.
Please refer to product description
OMRON ELECTRONIC COMPONENTS
Manufacturer:
OMRON ELECTRONIC COMPONENTS
Newark Part Number:
74R7439
Manufacturer Part No:
G3VM-351G1

Technical Data Sheet (248.25KB) EN
Technical Data Sheet (248.25KB) EN

Product Information
  • SSR, MOSFET, 350V, 100mA
  • Load Voltage Max: 350V
  • Load Current: 80mA
  • On State Resistance Max: 50ohm
  • Contact Configuration: SPST-NO
  • Isolation Voltage: 1.5kV
  • Forward Current If: 25mA
  • Relay Terminals: SMD
  • Package / Case: 4-SOP
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1632

Catalog Page/Catalog Number:

1632 / 130

1640 / 129

1643 / 128

Availability

56 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $2.43   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 24 $3.64 $2.43
25  - 49 $3.28 $2.43
50  - 99 $2.91 $2.08
100  - 249 $2.62 $2.08
250  - 499 $2.48 $2.08
500  - 999 $2.19 $1.94
1000+  $1.97 $1.94
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(OMRON ELECTRONIC COMPONENTS) OR (MOSFET) OR (G3VM-351G1)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----