Low

OMRON ELECTRONIC COMPONENTS  G2R-2A 5DC  General Purpose Relay, G2R Series, Power, Non Latching, DPST-NO, 5 VDC, 5 A

OMRON ELECTRONIC COMPONENTS G2R-2A 5DC
OMRON ELECTRONIC COMPONENTS G2R-2A 5DC
Manufacturer Part No:
G2R-2A 5DC
Newark Part No.:
82T9225
Technical Datasheet:
See all Technical Docs
OMRON ELECTRONIC COMPONENTS G2R-2A 5DC
OMRON ELECTRONIC COMPONENTS G2R-2A 5DC

The actual product may differ from image shown

 

Product Information

Contact Configuration:
DPST-NO
Coil Voltage:
5VDC
Contact Current:
5A
Product Range:
G2R Series
Relay Mounting:
Through Hole
Coil Type:
Non Latching
Contact Voltage VAC:
380VAC
Relay Type:
Power - General Purpose
Relay Terminals:
Solder
Contact Voltage VDC:
125VDC
Contact Material:
Silver Alloy
Coil Resistance:
47ohm
Approvals & Standards:
CSA, UL, VDE
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products