Low

OMRON ELECTRONIC COMPONENTS  D6FW10A1  SENSOR, AIR VELOCITY, 0 TO 10 M/SEC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accuracy %: 5%
  • Flow Rate Max: -
  • Flow Rate Min: -
  • Port Size: -
  • Pressure Max: -
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage DC Max: 26.4V
  • Supply Voltage DC Min: 10.8V

Availability

Availability:  46

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/7/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $102.19

Buy

Price

Quantity List Price
1 - 9 $102.19
10 - 24 $94.93
25 - 49 $88.71
50 - 99 $85.59
100+ $82.48

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought