Low

OMRON ELECTRONIC COMPONENTS  D6F-01N2-000  Micro-Flow Sensor

OMRON ELECTRONIC COMPONENTS-D6F-01N2-000-

Image is for illustrative purposes only. Please refer to product description.

Product Information


Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $216.28

Buy

Price

Quantity List Price
1 - 9 $216.28
10 - 24 $200.83
25 - 49 $193.70
50 - 99 $186.57
100+ $178.25

Legislation and Environmental


  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
67W2394
D6F01N2000

D6F01N2000

OMRON ELECTRONIC COMPONENTS

SENSOR, FLOW, GAS, 0 TO 1 L/MIN

SENSOR, FLOW, GAS, 0 TO 1 L/MIN; Pressure Max:200kPa; Supply Voltage DC Min:10.8V; Supply Voltage DC Max:26.4V; Accuracy %:3%; Flow Rate Min:-; Flow Rate Max:1l/min; Port Size:6.35mm; Flow Measuring Range:0l/min to 1l/min; Supply ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9

1+ $280.33 10+ $260.30 25+ $251.06 50+ $241.82 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 21 weeks

Customers Also Bought