Low

OMRON ELECTRONIC COMPONENTS  B3FS-1052  TACTILE SWITCH

OMRON ELECTRONIC COMPONENTS-B3FS-1052-

Image is for illustrative purposes only. Please refer to product description.

Availability

Availability:  112

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.16

Buy

Price

Quantity List Price
1 - 24 $3.16
25 - 49 $3.03
50 - 99 $2.90
100 - 499 $2.75
500 - 749 $2.60
750 - 999 $2.47
1000 - 1499 $2.34
1500+ $2.22

Legislation and Environmental


  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
18J2452
B3FS-1052

B3FS-1052

OMRON ELECTRONIC COMPONENTS

SWITCH, SPST, EXTENDED, 0.05A, 24V, SMD

SWITCH, SPST, EXTENDED, 0.05A, 24V, SMD; Operating Force:1.47N; Contact Voltage DC Nom:24V; Contact Current Max:50mA; Switch Terminals:Solder; Actuation Type:Top; Contact Configuration:SPST-NO; Contact Resistance:100mohm; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8,430

1+ $1.19 100+ $1.08 250+ $0.965 500+ $0.876 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 21 weeks

Associated Products


Customers Also Bought