Low

OMRON ELECTRONIC COMPONENTS  B3F1152  SWITCH, PROJECTED, 6X6X7.3, 150GF

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Contact Current Max: 50mA
  • Contact Voltage DC Nom: 24V
  • Operating Force: 1.47N
  • SVHC: No SVHC (16-Jun-2014)
  • Switch Terminals: Solder

Availability

Availability:  447

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/22/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.496

Buy

Price

Quantity List Price
1 - 249 $0.496
250 - 499 $0.374
500 - 999 $0.334
1000 - 4999 $0.301
5000+ $0.273

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought