OMRON ELECTRONIC COMPONENTS  B3F1122  SWITCH, FLAT, 6X6X5, 150GF

OMRON ELECTRONIC COMPONENTS B3F1122

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Specifications, Documents & More


  • Contact Current Max: 50mA
  • Contact Voltage DC Nom: 24V
  • Operating Force: 1.47N
  • Product Range: B3F Series
  • SVHC: To Be Advised
  • Switch Terminals: Solder

Availability

Availability:  824

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 7/18/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.424 $0.424

Buy

Price

Quantity List Price
1 - 249 $0.424
250 - 499 $0.32
500 - 999 $0.285
1000 - 4999 $0.257
5000+ $0.233
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
83T2392
B3F1102

B3F1102

OMRON ELECTRONIC COMPONENTS

SWITCH, FLAT, 6X6X4.3, 150GF

1,320 

Price for: Each 1

1+ $0.424 250+ $0.32 500+ $0.285 1000+ $0.257

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 7/18/16

Associated Products


Customers Also Bought