Low

OMRON ELECTRONIC COMPONENTS  B3F-S1052  SWITCH, TACTILE, SPST-NO, 50mA, SMD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Actuation Type: Top
  • Contact Configuration: SPST-NO
  • Contact Current Max: 50mA
  • Contact Voltage DC Nom: 24V
  • Operating Force: 1.47N
  • Product Range: B3FS Series
  • SVHC: To Be Advised
  • Switch Terminals: Solder

Availability

Availability:  5,500

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1500

Order multiple quantity: 1500

Unit Price: $1.43

Buy

Price

Quantity List Price
1000+ $1.43

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought