Low

1004939-1 - 

NEOPRENE CABLE MANAGEMENT

1004939-1 - NEOPRENE CABLE MANAGEMENT

The actual product may differ from image shown

Manufacturer:
OMNIMOUNT OMNIMOUNT
Manufacturer Part No:
1004939-1
Newark Part No.:
26W5946
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Neoprene Cable Management The OECMS is a flexible piece of neoprene cable management perfect for organizing and concealing all types of cables, including computer, power and A/V, at home or the office. The neoprene material stretches and flexes to allow for multiple cables and flexibility in routing.
  • Form-fitting neoprene material allows for multiple cables and flexibility
  • Double-sided adhesive at the top sticks to desks, walls, A
  • Cutouts every 2" provide multiple entry
  • Black
  • Trimmable to any length
  • No tools required for installation
  • Length: 40"
  • Width: 4.38"
  • Diameter: 1.25"
  • Warranty: 5 years
  • Color: Black

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$14.95 $ 14.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $14.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.