Low

1004315-1 - 

Tria Single-Shelf Wall System

1004315-1 - Tria Single-Shelf Wall System

The actual product may differ from image shown

Manufacturer:
OMNIMOUNT OMNIMOUNT
Manufacturer Part No:
1004315-1
Newark Part No.:
26W5914
Product Range
Tria Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
Wall Shelf
:
-
:
-
:
Tria Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Tria Single-shelf Wall System Tria 1 is a 1-shelf do-it-yourself solution that allows you to neatly organize components right under your flat panel without the need to run the connections through your wall. Tria 1 is designed with covers that easily snap on to the spine to route and hide wires. User-friendly features like adjustable shelves and paintable, trimmable covers make them customizable for any application.
  • Fully adjustable shelf at 1" increments
  • Integrated cable management hides wires
  • Paintable and trimmable covers
  • Easy to install
  • Can be used with or without flat panel
  • Compatible with and the
  • Tempered glass shelf supports up to 30 lbs (13.6 kg)
  • UL listed: Yes
  • Mounting: Single-stud
  • Warranty: 5 years
  • Color: Black with black glass and Platinum with clear glass
  • Dimensions: 17.5"w x 16.5"h x 16.5"d (445mm x 419mm x 419mm)
  • Glass thickness: 6mm

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$49.95 $ 49.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $49.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.