Low

1003834-1 - 

18 Inch Length 1.5 Inch NPT Pipe Extension

1003834-1 - 18 Inch Length 1.5 Inch NPT Pipe Extension

The actual product may differ from image shown

Manufacturer:
OMNIMOUNT OMNIMOUNT
Manufacturer Part No:
1003834-1
Newark Part No.:
26W5907
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

18" NPT Pipe Pipe Extension The 1.5" NPT pipes extend projector and flat panel ceiling mounts from the ceiling and come in 12", 18" and 24" lengths.
  • Threaded on both ends
  • Integrated cable management hides wires
  • Includes complete hardware kit
  • Available in 12" (), 18" () and 24" () lengths
  • Fit most: 1.5" NPT pipe
  • Color: Black

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/11/17
$29.95 $ 29.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $29.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.