OMC  FFSY1  LED MODULE, STRIP, AMBER, 54LM

OMC FFSY1

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 24M3658
  • Manufacturer Part No FFSY1

Product Specifications, Documents & More


  • IP Rating: Not Rated
  • Illumination Color: Amber
  • Input Power: -
  • Input Voltage: 12VDC
  • Light Strip Length: 400mm
  • No. of LEDs: 36
  • Product Range: Front Firing Flexistrip Series
  • SVHC: To Be Advised
  • Supply Voltage: 12V

Availability

Availability:  28

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 5/2/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $24.73 $24.73

Buy

Price

Quantity List Price
1 - 24 $24.73
25 - 49 $23.54
50 - 99 $22.43
100 - 249 $21.24
250+ $20.30
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought