OMC  FFSR1  LED MODULE, STRIP, RED, 57LM

OMC FFSR1

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 24M3657
  • Manufacturer Part No FFSR1

Product Overview


The FFSR1 is a Red Front Firing Flexi strip™ Ultra bright Strip with 90 LED's per meter. The strip with High performance, extreme-versatility 12VDC flexible strips of next generation LEDs designed for industrial, architectural, signage and many other illumination and lighting. Cut and link points regularly spaced along strip length. Can be cut or joined end-to-end to form different lengths.
  • 400mm Strip length
  • Cut points every 3 LEDs
  • Highly energy efficient
  • Compact, low profile and highly flexible
  • Very high brightness

Applications

Lighting; Industrial

Product Range

Back to top

Product Information


  • Light Strip Length 400mm
  • No. of LEDs 36LED's
  • Illumination Color Red
  • Input Voltage 12VDC
  • Input Power -
  • IP Rating Not Rated
  • Product Range Front Firing Flexistrip Series
  • Supply Voltage 12 V
  • SVHC To Be Advised

Availability

Availability:  2

Available until stock is exhausted


  • 2 in stock for same day shipping

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $14.51 $14.51

Buy

Price

Quantity List Price Your Price
1 - 24 $22.90
25 - 49 $21.82
50 - 99 $20.66
100 - 249 $19.67
250+ $18.75
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought