Low

STM32-P103 - 

Header Board, RS232, Cortex-M3, RS232 Driver and Connector

STM32-P103 - Header Board, RS232, Cortex-M3, RS232 Driver and Connector

The actual product may differ from image shown

Manufacturer:
OLIMEX OLIMEX
Manufacturer Part No:
STM32-P103
Newark Part No.:
25R5110
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
STMicroelectronics
:
32bit
:
STM32F1xx
:
ARM
:
Cortex-M3
:
STM32
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The STM32-P103 is an header board for STM32F103RBT6 ARM CORTEX-M3 microcontroller. The board have SD/MMC card connector and allow USB mass storage device demo to be evaluated. The RS 232 driver and connector allow USB to virtual COM port demo to be evaluated. The CAN port and driver allow CAN applications to be developed. The UXT connector allow access to all other UEXT modules produced by OLIMEX like MOD-MP3, MOD-NRF24LR, MOD-NOKIA6610 etc to be connected easily. In the prototype area customer can solder his own custom circuits and to interface them to USB, CAN, RS 232 etc.
  • JTAG connector with ARM 2x10pin layout for prog/debugging with ARM-JTAG, ARM-USB-OCD, ARM-USB-TINY
  • CAN driver and connector
  • RS 232 driver and connector
  • SD/MMC connector
  • Backup battery connector
  • Power supply LED
  • On board voltage regulator 3.3V with up to 800mA current
  • 8MHz crystal oscillator
  • Extension headers for all uC ports
  • Board size available with 100mm x 90mm

Applications

Industrial, Portable Devices, Motor Drive & Control, Medical, Consumer Electronics, Communications & Networking, Imaging, Video & Vision, Hobby & Education

Warnings

The STM32-P103 board is shipped in protective anti static packaging. The board must not be subject to high electrostatic potentials.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 10/1/18
$29.88 $ 29.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $29.88
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.