Low

PIC32-PINGUINIO-OTG - 

Development Board, For PIC32MX440FXX Microcontrollers, Pinguino, USB OtG, SD-MMC Card

PIC32-PINGUINIO-OTG - Development Board, For PIC32MX440FXX Microcontrollers, Pinguino, USB OtG, SD-MMC Card

The actual product may differ from image shown

Manufacturer:
OLIMEX OLIMEX
Manufacturer Part No:
PIC32-PINGUINIO-OTG
Newark Part No.:
65T6181
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Microchip
:
32bit
:
PIC32MX440Fxxxx
:
PIC
:
PIC32
:
PIC32MX440F256H
:
Dev Board PIC32MX440F256H
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PIC32-PINGUINIO-OTG is a industrial grade ARDUINO/MAPLE like development board with PIC32MX440F256H MCU. The PIC32 MCU is a family of 32bit Microcontrollers designed for best in class 32bit performance and accompanied by a vast offering of software. The PIC32 family has established itself as a performance leader stemming from the highest DMIPs/MHz rated MIPS M4K core, highly efficient internal bus architecture, and advanced instruction caching. The 5 families of PIC32 MCUs offer a range of general purpose and integrated connectivity peripherals including Ethernet, CAN, and USB host/device/on the go. Integrated flash memory ranges from 32K to 512K and on board RAM ranges from 8k to 128k.
  • The power supply to accept power from 9V to 30V DC
  • Ultra low power voltage regulators and the consumption is only few microamperes
  • Li ion rechargeable battery power supply option with build in on board charger
  • UEXT connector which allow many existing modules like RF, ZIGBEE, GSM, GPS to be connected
  • On board SD/MMC card for data logging
  • On board USB to OTG hardware
  • Noise immune design
  • All components are lower than the connectors, so the shields do not interfere with them
  • Mini USB connector is used which is common and used in most cell phones

Applications

Automotive, Sensing & Instrumentation, Motor Drive & Control, Industrial, Lighting, Metering, Communications & Networking, Imaging, Video & Vision, Wireless, Audio

Warnings

The PIC32-PINGUINO-OTG boards are shipped in protective anti static packaging. The boards must not be subject to high electrostatic potentials.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 9/3/18
$27.37 $ 27.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $32.20
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.