Low

OLIMEX  PIC-P32MX  340F512, ETHERNET, RS232, EVALUATION KIT

OLIMEX PIC-P32MX
Manufacturer:
OLIMEX OLIMEX
Manufacturer Part No:
PIC-P32MX
Newark Part No.:
25R4926
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The PIC-P32MX prototype board uses the new PIC32 32bit MIPS 4K core processor from Microchip which offers speed and performance at low cost. This board hasPIC32MX340F512 microcontroller on it with its 512KB of flash, 32KB RAM, 80MHz clock, UARTs, PWMs, DMAs. The board has both ICSP and JTAG connectors so it can be programmed with PIC-ICD2 or JTAG tool.
  • PIC32MX340F512 microcontroller
  • UEXT connector for other modules like MOD-MP3, MOD-NRF24Lx, MOD-SMB380, MOD-RFID125 etc
  • ICSP/ICD connector for programming with PIC-ICD2 or PIC-ICD2-POCKET
  • RD232 interface with driver
  • Quartz crystals 8Mhz and 32768Hz
  • Power plug in jack with diode bridge can be powered with AC or DC power supply
  • 3.3V voltage regulator
  • Extension slot on every uC pin
  • JTAG connector
  • Board size available with 100mm x 80mm
The PIC-32MX board is shipped in protective anti static packaging. The board must not be subject to high electrostatic potentials.

 

Product Information

Silicon Manufacturer:
Microchip
Accessory Type:
Core Architecture:
PIC
For Use With:
Core Sub-Architecture:
PIC32
Silicon Core Number:
PIC32MX
Silicon Family Name:
PIC32MX340Fxxxx
No. of Bits:
32bit
Kit Contents:
Board
Product Range:
-
Features:
RD232 Interface with Driver, ICSP/ICD Connector
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Sensing & Instrumentation;
  • Motor Drive & Control;
  • Industrial;
  • Lighting;
  • Metering;
  • Communications & Networking;
  • Imaging, Video & Vision;
  • Wireless;
  • Audio

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.