Low

PIC-MINI-WEB - 

ENC28J60, WEB SERVER, DEV BOARD

PIC-MINI-WEB - ENC28J60, WEB SERVER, DEV BOARD

The actual product may differ from image shown

Manufacturer:
OLIMEX OLIMEX
Manufacturer Part No:
PIC-MINI-WEB
Newark Part No.:
25R4924
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Microchip
:
8bit
:
PIC18FxxJxx
:
PIC
:
PIC18
:
PIC18F25J10
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PIC-MINI-WEB is a web server TCP IP development board for PIC18F25J10 microcontroller. This board is very powerful and will allow you to connect almost everything to internet. The board have PIC18F25J10 microcontroller with 32KB of program flash memory, 1K RAM memory and allow TCP IP stack to be programmed. The LAN connector could be connected to 10Mbit Ethernet switch or hub. With this board you can setup web server with dynamic web pages which allow you to read PIC resources or to drive them through web interface, that is to read ADC and display it on the web or to toggle GPIO outputs from the web, very convenient way to make home automation for instance and to monitor and control your home from anywhere with Internet. Another service this board can run is FTP server, or you can control the PIC by Telnet, or you can send and receive e-mails and trigger hardware events with them.
  • PIC18F25J10 microcontroller ENC28J60 Ethernet controller 32KB flash 1K RAM
  • 1Mbit on board serial flash for web pages storage
  • ICSP/ICD connector for programming and debugging with PIC-ICD2 and PIC-ICD2-POCKET
  • Complete web server and TCP IP stack support
  • Power plug in jack for 5VDC power supply
  • Voltage regulator 3.3V and filtering capacitors
  • Status LED
  • Extension header to connect to other boards
  • User event button connected to RB0 interrupt
  • Reset button

Applications

Communications & Networking, Wireless

Warnings

The PIC-MINI-WEB board is shipped in protective anti static packaging. The board must not be subject to high electrostatic potentials.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.