Low

OLIMEX  PIC-MCP-USB  PROGRAMMER, EMULATOR, PICSTART PLUS, FOR PIC

OLIMEX PIC-MCP-USB
Technical Data Sheet (44.54KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The PIC-MCP-USB is a MPLAB programmer/emulator for PICmicro microcontrollers which is compatible with PIC 8/18/28/40 pin devices. PIC-MCP is a low cost replacement for Microchip PicStart+ programmer, it programs faster than PicStart+ and have ICSP connector for in circuit programming of PICmicro microcontrollers. It has gold plated 40pin ZIF socket which accepts all types of DIP PIC microcontrollers thus making it very comfortable for bare chip programming. In addition it has ICSP connector and can be used to program all PIC-PxxB prototype boards.
  • Perfect solution for the new computers without RS 232 port
  • Generates RS 232 signals and power supply from USB port
  • Gold plated 40pin ZIF socket which accepts all types of DIP PIC microcontrollers
  • ICSP 30cm cable
  • Works fine with MPLAB versions prior to MPLAB X
Do not connect power with a device in the socket which may cause any damage to the device.

 

Product Information

Supported Families:
PIC
Kit Contents:
MPLAB Compatible Programmer
Features:
PIC-MCP is MPLAB Compatible Programmer, Low Cost
Product Range:
-

Find similar products  grouped by common attribute

Applications

  • Embedded Design & Development

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.