Low

OLIMEXINO-32U4 - 

Board, Leonardo-Clone, ATMEGA32U4 MCU, Ultra Low Power Voltage Regulator

OLIMEXINO-32U4 - Board, Leonardo-Clone,  ATMEGA32U4 MCU, Ultra Low Power Voltage Regulator

The actual product may differ from image shown

Manufacturer:
OLIMEX OLIMEX
Manufacturer Part No:
OLIMEXINO-32U4
Newark Part No.:
27W5275
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OLIMEXINO-32U4 is a ARDUINO Leonardo like development board with ATMEGA32U4 MCU. The ATMEGA32U4 is a low power Atmel 8bit AVR RISC based microcontroller featuring 32KB self programming flash program memory, 2.5KB SRAM, 1KB EEPROM, USB 2.0 full speed/low speed device, 12 channel 10bit A/D converter, and JTAG interface for on chip debug. The device achieves up to 16MIPS throughput at 16MHz. Arduino is an open source electronics prototyping platform, designed to make the process of using electronics in multidisciplinary projects easily accessible. The hardware consists of a simple open hardware design for the Arduino board with an Atmel AVR processor and on board I/O support. The software consists of a standard programming language and the boot loader that runs on the board.
  • ATMEGA32U4 microcontroller, all in one USB communication no need for external FTDI chip
  • 7V to 12V DC input power supply
  • Li ion rechargeable battery power supply option with build in on board charger
  • UEXT connector which allow many existing modules like RF, ZIGBEE, GSM, GPS to be connected
  • Noise immune design
  • Allows real time clock
  • Works both on 3.3V and on 5V which is selectable with jumper, so 3.3V and 5V shields can be used
  • All components are LOWER than the connectors, so the shields do not interference with them

Applications

Automation & Process Control, Industrial, Sensing & Instrumentation, Consumer Electronics

Warnings

OLIMEXINO-32U4 is shipped in a protective anti static package. The board must not be exposed to high electrostatic potentials. A grounding strap should be worn when handling the board.

Product Information

:
Atmel
:
32bit
:
ATmega
:
AVR
:
AVR32
:
ATmega32U4
:
Dev Board ATMEGA32U4
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 1/29/18
$14.49 $ 14.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $14.49
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.