Low

MSP430-JTAG-ISO-MK2 - 

JTAG Emulator For MSP430Fxxx MCUs, Internal Flash, Compatible with IAR Kickstart Software

MSP430-JTAG-ISO-MK2 - JTAG Emulator For MSP430Fxxx MCUs, Internal Flash, Compatible with IAR Kickstart Software

The actual product may differ from image shown

Manufacturer:
OLIMEX OLIMEX
Manufacturer Part No:
MSP430-JTAG-ISO-MK2
Newark Part No.:
27W5263
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MSP430-JTAG-ISO-MK2 is a programmer/debugger development board enables code uploading of applications running on MSP430 microcontrollers. The MSP430-JTAG-ISO-MK2 is suitable for programming and debugging all MSP430Fxxx microcontrollers which support JTAG or SBW (Spy Bi Wire) interfaces. The device is recommended for all MSP430 fans. It is especially convenient for mass production due to the ease of stand alone programming and the ability to power targets. The ISO means that you can't burn your target device by a bad USB port (or electric failure event over voltage) nor you can burn the USB port from a bad target board since the USB and JTAG interfaces are optically isolated.
  • Supports both JTAG and SBW interfaces
  • Ultra fast programming 14KB/s faster several times than TI-USB-FET (1.4KB when spy biwire)
  • Opt isolation 1000VDC, target CKT can be high voltage powered (electricity meters safe debugging)
  • Can burn the MSP430 JTAG security fuse in debugger and standalone mode
  • LCD display for convenient navigation between different modes of operation
  • 1,76GB internal memory available for custom code (standalone mode) or mass storage
  • Debugger, mass storage and stand alone modes of operation
  • Can be powered either by external power or the USB interface
  • Extended firmware features
  • Sleek and solid black case

Applications

Embedded Design & Development

Warnings

The MSP430-JTAG-ISO-MK2 is shipped in a carton package and features a plastic case. The board must not be exposed to high very high electrostatic potentials.

Product Information

:
Emulator / Programmer
:
MSP430Fxxx
:
MSP430
:
-
:
JTAG Emulator, Cable
:
Programmer for all MSP430Fxxx MCUs, Internal Flash, Compatible with IAR Kickstart Software
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 7/2/18
$179.66 $ 179.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $179.66
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.