Low

OLIMEX  MOD-GPS  GPS MODULE, MEDIATEK CHIPSET, PATCH ANT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: OLIMEX
  • Newark Part No.: 86W0528
  • Manufacturer Part No MOD-GPS

Product Information


  • Frequency RF: 1.575GHz
  • Module Interface: RS232
  • No. of Channels: 20
  • Position Accuracy: 5m to 25m
  • Protocol: NMEA
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 3.3V

Find similar products  grouped by common attribute

Availability

Availability:  10

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/14/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $67.54

Buy

Price

Quantity List Price
1+ $67.54

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought