Low

OLIMEX  MOD-GPS.  GPS MODULE SIRFSTARIII, 1575.42MHZ, 20 CHANNEL, PATCH ANT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: OLIMEX
  • Newark Part No.: 52R3636
  • Manufacturer Part No MOD-GPS.

Product Information


  • Frequency RF: 1.575GHz
  • Module Interface: RS232
  • No. of Channels: 20
  • Position Accuracy: 5m to 25m
  • Protocol: NMEA
  • SVHC: To Be Advised
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 3.3V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 86W0528 - OLIMEX-MOD-GPS-GPS MODULE, MEDIATEK CHIPSET, PATCH ANT

Price

Pricing is unavailable. Please contact customer services.

OLIMEX-MOD-GPS.-GPS MODULE SIRFSTARIII, 1575.42MHZ, 20 CHANNEL, PATCH ANT;GPS MODULE SIRFSTARIII, 1575.42MHZ, 20 CHANNEL, PATCH ANT; Protocol:NMEA; Supply Voltage Min:3.3V; Supply Voltage Max:6V; No. of Channels:20; Frequency RF:1.575GHz; Position Accuracy:5m to 25m; Module Interface:RS232 ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
86W0528
MOD-GPS

MOD-GPS

OLIMEX

GPS MODULE, MEDIATEK CHIPSET, PATCH ANT

GPS MODULE, MEDIATEK CHIPSET, PATCH ANT; Protocol:NMEA; Supply Voltage Min:3.3V; Supply Voltage Max:6V; No. of Channels:20; Frequency RF:1.575GHz; Position Accuracy:5m to 25m; Module Interface:RS232; SVHC:No SVHC (16-Jun ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $61.24

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15

Customers Also Bought