Low

LPC-P2378 - 

ETHERNET, USB, CAN, RS232, DEV BOARD

LPC-P2378 - ETHERNET, USB, CAN, RS232, DEV BOARD

The actual product may differ from image shown

Manufacturer:
OLIMEX OLIMEX
Manufacturer Part No:
LPC-P2378
Newark Part No.:
52R3629
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
LPC23xx
:
ARM
:
ARM7TDMI
:
LPC2378
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LPC-P2378 is an development prototype board for LPC2378, an ARM7TDMI-S based high performance 32bit RISC microcontroller with thumb extensions, 512KB on chip flash ROM with in system programming (ISP) and in application programming (IAP), 58KB RAM, CPU clock up to 72 MHz, on chip crystal oscillator, on chip 4MHz RC oscillator, On chip PLL. Enhanced vectored interrupt controller, Ethernet 10/100 MAC with DMA, external memory controller for static devices such as flash and SRAM, USB 2.0 full speed device controller, CAN 2.0B with two channels, general purpose DMA controller, four UARTs, one with full modem interface, three I2C serial interfaces, Three SPI/SSP serial interfaces, I2S interface, SD/MMC memory card interface, 10bit ADC with 8 channels, 10bit DAC, four 32bit timers with capture/compare, watchdog timer, PWM unit for three phase motor control, real time clock with optional battery backup, brown out detect circuit, general purpose I/O pins.
  • Standard JTAG connector with ARM 2x10pin layout for programming/debugging with ARM-JTAG
  • Ethernet 100MBit
  • CAN driver and connector
  • SD/MMC card connector
  • UEXT connector with I2C, SPI, RS232 and power supply for connecting add on modules like RF link, MP3
  • Reset circuit with external control of Philips ISP utility via RS 232 port
  • Jumpers for ISP/RUN mode
  • Two on board voltage regulators 3V and 5V with up to 800mA current
  • Extension port connector for many of microcontrollers pins
  • Single power supply External power supply, USB or JTAG connector

Applications

Industrial, Communications & Networking, Medical

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.