Low

LPC-P1227 - 

Board, ARM LPC1227 Cortex-M0, Development Prototype Board for LPC1227 Microcontroller

LPC-P1227 - Board, ARM LPC1227 Cortex-M0, Development Prototype Board for LPC1227 Microcontroller

The actual product may differ from image shown

Manufacturer:
OLIMEX OLIMEX
Manufacturer Part No:
LPC-P1227
Newark Part No.:
27W5224
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
LPC122x
:
ARM
:
Cortex-M0
:
LPC1227
:
Dev Board LPC1227
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LPC-P1227 development board is designed to evaluate LPC1227 processor. The LPC1227 is an ARM Cortex-M0 based microcontroller for embedded applications featuring a high level of integration and low power consumption. The LPC1227 operates at CPU frequencies of up to 30MHz and includes 128kB of flash memory and 8kB of data memory. The peripheral complement of the LPC1227 includes a DMA controller, a CRC engine, one fast mode plus I2C interface, one RTC, one SSP/SPI interface, two UARTs, four general purpose timers, a 10bit ADC, two comparators, and up to 39 General Purpose I/O (GPIO) pins.
  • ARM Cortex-M0 processor, running at frequencies of up to 30MHz
  • ARM Cortex-M0 built in nested vectored interrupt controller (NVIC)
  • Serial wire debug
  • In system programming (ISP) and in application programming (IAP)
  • I2C, UART, SSP/SPI serial interfaces
  • Up to 39 general purpose I/O (GPIO) pins with programmable pull up resistor
  • Micro DMA controller with 21 channels
  • 12MHz Internal RC (IRC) oscillator trimmed to 1 % accuracy
  • Includes ROM based common division routines
  • With 128kB on chip flash programming memory

Applications

Consumer Electronics, Lighting, Metering, Communications & Networking

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 9/3/18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.