Low

IMX233-OLINUXINO-MAXI - 

Single Board Computer, I.Mx233 ARM926J MCU, 64MB RAM, PAL/NTSC video output, 40pin GPIO

IMX233-OLINUXINO-MAXI - Single Board Computer, I.Mx233 ARM926J MCU, 64MB RAM, PAL/NTSC video output, 40pin GPIO

The actual product may differ from image shown

Manufacturer:
OLIMEX OLIMEX
Manufacturer Part No:
IMX233-OLINUXINO-MAXI
Newark Part No.:
27W5212
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
i.MX23
:
ARM
:
ARM9
:
iMX2
:
Board only
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The IMX233-OLINUXINO-MAXI is a i.MX233 ARM926J processor OLinuXino development board. The Olimex's OLinuXino development boards are ready to use, easy to setup and suitable for embedded programming enthusiasts, Linux hobbyists, gadget fans, and professionals, as its low cost makes it a very good solution for application oriented embedded systems. The main usage of this board is software embedded development without needing perfect understanding of the hardware.
  • iMX233 ARM926J processor at 454MHz
  • 64MB RAM memory
  • SD card connector for booting the Linux image
  • TV PAL/NTSC video output
  • Three USB high speed host
  • Optional WIFI RTL8188CU module
  • Stereo audio input
  • Stereo headphones audio output
  • UEXT connector for connection of different peripheral modules
  • Power supply input 6V to 16V DC

Applications

Portable Devices, Consumer Electronics, Audio, Industrial, Alternative Energy

Warnings

OLinuXino is shipped in a protective anti static package. The board must not be exposed to high electrostatic potentials. A grounding strap should be worn when handling the board.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 10/1/18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.