Low

OLIMEX  AVR-ISP-MK2  FLASH PROGRAMMER, AVR MCU

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: OLIMEX
  • Newark Part No.: 27W3730
  • Manufacturer Part No AVR-ISP-MK2

Product Information


  • Core Architecture: AVR
  • Core Sub-Architecture: megaAVR, tinyAVR
  • Features: Program tiny AVR using TPI interface & mega AVR using ISP Interface
  • IC Product Type: Programmer
  • Kit Contents: Programmer
  • SVHC: To Be Advised
  • Silicon Family Name: -

Description

The AVR-ISP-MK2 is a programmer for Atmel 8bit AVR microcontrollers with ISP, PDI or TPI interfaces. Using the AVR Studio software, designers can program tinyAVR and megaAVR devices using the ISP Interface, tinyAVR devices using the TPI interface, and AVR XMEGA devices using the PDI Interface.

Features:

  • Tested and working with AVR Studio 4, AVR Studio 5, ATMEL Studio 6
  • Connects to PC via USB 2.0 full speed
  • No need for external power supply as it takes the power supply from USB
  • Uses Atmel's 2x5 pin ICSP and 2x3 pin PDI and TPI connector layout
  • Works with 5V and 3.3V targets (selectable) and can supply target with power
  • Programs both flash and EEPROM
  • Supports fuses and lock bit programming
  • Upgradeable for future device support
  • Supports target voltages from 1.8V to 5.5V
  • Adjustable ISP programming speed (50Hz to 8MHz SCK frequency)

Applications:

  • Embedded Design & Development

Warnings

The AVR-ISP-MK2 comes in a plastic cover but make sure boards and devices interfacing with the programmer are properly grounded.

Availability

Availability:  6


  • 6 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/13/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $30.03

Buy

Price

Quantity List Price
1+ $30.03

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
45X9866
ATATMEL-ICE-BASIC

ATATMEL-ICE-BASIC

ATMEL

DEBUGGER / PROGRAMMER, ARM, AVR MCU

DEBUGGER / PROGRAMMER, ARM, AVR MCU; Silicon Family Name:AVR UC3; Core Architecture:AVR; Core Sub-Architecture:AVR32; IC Product Type:Debugger / Programmer; Kit Contents:Debugger & Programmer Development Tool ;RoHS Compliant: Yes

  Write a Review | Ask a Question

74

1+ $53.58

Buy
  • 74 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/31/15
45X9864
ATATMEL-ICE

ATATMEL-ICE

ATMEL

DEBUGGER / PROGRAMMER, ARM, AVR MCU

DEBUGGER / PROGRAMMER, ARM, AVR MCU; Silicon Family Name:AVR UC3; Core Architecture:AVR; Core Sub-Architecture:AVR32; IC Product Type:Debugger / Programmer; Kit Contents:Debugger & Programmer Development Tool ;RoHS Compliant: Yes

4.0  Write a Review | Ask a Question

77

1+ $92.95

Buy
  • 77 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/31/15
45X9868
ATATMEL-ICE-PCBA

ATATMEL-ICE-PCBA

ATMEL

DEBUGGER / PROGRAMMER, ARM, AVR MCU

DEBUGGER / PROGRAMMER, ARM, AVR MCU; Silicon Family Name:AVR UC3; Core Architecture:AVR; Core Sub-Architecture:AVR32; IC Product Type:Debugger / Programmer; Kit Contents:Debugger & Programmer Development Tool ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6

1+ $34.99

Buy
  • 6 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/6/15

Associated Products


Customers Also Bought