Low

METCAL  MX-UK5  SOLDERING IRON, WITH STAND

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: METCAL
  • Newark Part No.: 19X2479
  • Manufacturer Part No MX-UK5

Product Information


  • Heat Temperature Max: -
  • Input Power: 125W
  • Length: -
  • Plug Type: -
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage VAC: 240V

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/16/15


Substitutes

  • 46P6995 - METCAL-MX-UK5-UPGRADE KIT, MX-DS1 HAND PIECE & WORK STAND

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $607.88

Buy

Price

Quantity List Price
1 - 4 $607.88
5 - 9 $587.95
10 - 24 $568.02
25 - 49 $524.84
50+ $494.94

METCAL-MX-UK5-SOLDERING IRON, WITH STAND;SOLDERING IRON, WITH STAND; Supply Voltage V AC:240V; Heat Temperature Max:-; Input Power:125W; Length:-; Plug Type:-; SVHC:No SVHC (16-Dec-2013) ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
46P6995
MX-UK5

MX-UK5

METCAL

UPGRADE KIT, MX-DS1 HAND PIECE & WORK STAND

UPGRADE KIT, MX-DS1 HAND PIECE & WORK STAND; Kit Contents:MX-DS1 Desoldering Hand Piece & MX-W5DS Workstands ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1

1+ $436.50

Buy
  • 1 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15

Customers Also Bought