Low

METCAL  MX-500P  POWER SUPPLY UNIT, 2 CHANNEL, 40W, 240V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: METCAL
  • Newark Part No.: 23X8122
  • Manufacturer Part No MX-500P

Product Information


  • For Use With: Metcal MX-500 Series Soldering, Desoldering & Rework Stations
  • Plug Type: -
  • Power Rating: 40W
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage VAC: 240V

Find similar products  grouped by common attribute

Availability

Availability:  5

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $540.39

Buy

Price

Quantity List Price
1 - 4 $540.39
5 - 9 $522.67
10 - 24 $504.96
25 - 49 $466.57
50+ $439.99

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
23X5006
MX-500P

MX-500P

METCAL

POWER SUPPLY, DUAL PORT, 40W, 240VAC

POWER SUPPLY, DUAL PORT, 40W, 240VAC; Supply Voltage V AC:240V; Power Rating:40W; For Use With:Metcal MX-500 Series Soldering, Desoldering & Rework Stations; Plug Type:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $395.00

Buy
    Per the manufacturer, more stock expected week of 11/17/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought