OK INDUSTRIES  S-340  IC EXTRACTION TOOL

OK INDUSTRIES S-340

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 95F4040
  • Manufacturer Part No S-340

Product Overview


The S-340 is a 4-inch DIP/IC Extractor with one-piece insulated spring steel extractor used to extract LSI, MSI and SSI devices from 8 to 24 pins. Will remove all types of DIP/IC's without bending pins.

Applications

Maintenance & Repair
Back to top

Product Information


  • For Use With -
  • Product Range -
  • No. of Pins 24
  • Package / Case DIP
  • SVHC To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  28


  • 28 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/16/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.98 $4.98

Buy

Price

Quantity List Price
1+ $4.98
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought