Low

R-30-TRI - 

Wire, Wrapping Wire, PVDF, Blue, Red, White, 30 AWG, 0.25 mm², 50 ft, 15.2 m

R-30-TRI - Wire, Wrapping Wire, PVDF, Blue, Red, White, 30 AWG, 0.25 mm², 50 ft, 15.2 m

The actual product may differ from image shown

Manufacturer Part No:
R-30-TRI
Newark Part No.:
10F7542
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PVDF
:
Blue, Red, White
:
30AWG
:
0.25mm²
:
50ft
:
15.2m
:
Solid
:
-
:
Silver Plated Copper
:
0.495mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The R-30-TRI is a 15.2m Wrap Wire with silver plated oxygen-free high conductivity copper conductor of 30AWG wire and blue/red/white Kynar® PVDF jacket. Solid conductor for easy stripping. Approved UL 1423 standard, not voltage rated.
  • VW-1 Flammability rating
  • 110.09Ω/m at 20°C Maximum DC conductor resistance
  • 105°C Maximum insulation temperature

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$31.15 $ 31.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $31.15
5 + $30.10
10 + $29.26
25 + $28.43
50 + $26.97
100 + $26.55
300 + $26.13
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
1 year, 3 months ago
by
Anonymous
 - MA
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, three rolls (Red, White, Blue color) of 50 feet each.
1 year, 3 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:11.398-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_10F7542, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.