Low

OHMITE  TWW5JR68E  Through Hole Resistor, Ceramic, 0.68 ohm, 350 V, Radial Leaded, 5 W, ± 5%, TWW Series

OHMITE TWW5JR68E
Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
TWW5JR68E
Newark Part No.:
64K7718
Product Range
TWW Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
0.68ohm
Voltage Rating:
350V
Resistor Case Style:
Radial Leaded
Power Rating:
5W
Resistance Tolerance:
± 5%
Product Range:
TWW Series
Resistor Element Type:
Ceramic
Temperature Coefficient:
± 400ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.