Low

OHMITE  TL88K1R00E  Resistor, Quick Connect, 1 ohm, 155 W, 1200 V, ± 10%, TL Series, Thick Film

OHMITE TL88K1R00E
Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
TL88K1R00E
Newark Part No.:
66K6902
Product Range
TL Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
1ohm
Power Rating:
155W
Voltage Rating:
1200V
Resistance Tolerance:
± 10%
Product Range:
TL Series
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 250ppm/°C
Resistor Terminals:
Quick Connect
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.