Low

TGHGCR0100FE - 

Current Sense Through Hole Resistor, 10 mohm, TGHG Series, 100 W, Thick Film, SOT-227, ± 1%

The actual product may differ from image shown

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
TGHGCR0100FE
Newark Part No.:
59M9785
Product Range
TGHG Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10mohm
:
TGHG Series
:
100W
:
Thick Film
:
SOT-227
:
± 1%
:
± 60ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TGHGCR0100FE is a Precision Current Sense Resistor with nickel plated copper heatsink and American standard 303 stainless steel terminal nuts. This resistor is ideal for many current monitoring and controls applications.
  • Resistance values beginning at 0.5mΩ
  • Non Inductive
  • Four terminal Kelvin connection
  • Four terminals to isolate measurement path from current flow path
  • 1000VDC Dielectric withstanding voltage
  • Power rating at 100W
  • High Power Resistor

Applications

Power Management, Motor Drive & Control

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

286 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/24/18
$21.27 $ 21.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $26.99
5 + $25.74
10 + $23.58
25 + $21.31
50 + $20.25
100 + $19.54
250 + $18.83
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.