Low

OHMITE  TBH25PR050JE  Through Hole Resistor, Thick Film, 0.05 ohm, 350 V, TO-220, 25 W, ± 5%, TBH Series

OHMITE TBH25PR050JE
Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
TBH25PR050JE
Newark Part No.:
05R6075
Product Range
TBH Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
0.05ohm
Voltage Rating:
350V
Resistor Case Style:
TO-220
Power Rating:
25W
Resistance Tolerance:
± 5%
Product Range:
TBH Series
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.