Low

OHMITE  TA205PA20R0JE  Through Hole Resistor, Thick Film, 20 ohm, 350 V, Radial Leaded, 5 W, ± 5%, TA Series

OHMITE TA205PA20R0JE
Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
TA205PA20R0JE
Newark Part No.:
64K6516
Product Range
TA Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
20ohm
Voltage Rating:
350V
Resistor Case Style:
Radial Leaded
Power Rating:
5W
Resistance Tolerance:
± 5%
Product Range:
TA Series
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.