Low

OHMITE  SM108035005FE  RESISTOR 20KV 50 MEG 1%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: OHMITE
  • Newark Part No.: 94M9566
  • Manufacturer Part No SM108035005FE

Product Information


  • Power Rating: 2.5W
  • Product Range: OHMITE - Slim-Mox Series
  • Resistance: 50Mohm
  • Resistance Tolerance: ± 1%
  • Resistor Case Style: Radial Leaded
  • Resistor Element Material: Thick Film
  • SVHC: To Be Advised
  • Temperature Coefficient: ± 25ppm/°C
  • Voltage Rating: 20kV

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/2/15


Substitutes

  • 51M1829 - OHMITE-SM108035005FE-RESISTOR THICK FILM, 50MOHM, 2W, 1%
  • 61M6548 - TE CONNECTIVITY / CGS-HB150MFZRE-RESISTOR, 50MOHM, 2W, 1%

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.49

Buy

Price

Quantity List Price
1 - 49 $6.49
50 - 99 $5.86
100 - 249 $5.40
250 - 499 $4.97
500+ $4.65

OHMITE-SM108035005FE-RESISTOR 20KV 50 MEG 1% ;RESISTOR 20KV 50 MEG 1% ;ROHS COMPLIANT: YES

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
51M1829
SM108035005FE

SM108035005FE

OHMITE

RESISTOR THICK FILM, 50MOHM, 2W, 1%

RESISTOR THICK FILM, 50MOHM, 2W, 1%; Product Range:OHMITE - Slim-Mox Series; Resistance:50Mohm; Power Rating:2.5W; Resistance Tolerance:± 1%; Resistor Case Style:Radial Leaded; Resistor Element Type:Thick Film; Voltage Rating:20kV ;RoHS Compliant: Yes

  Write a Review | Ask a Question

98

1+ $6.08 10+ $5.05 50+ $4.33 100+ $2.93 more…

Buy
  • 98 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/23/15
Suggested Substitutes
61M6548
HB150MFZRE

HB150MFZRE

TE CONNECTIVITY / CGS

RESISTOR, 50MOHM, 2W, 1%

RESISTOR, 50MOHM, 2W, 1%; Product Range:TE CONNECTIVITY - HB Series; Resistance:50Mohm; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Case Style:Radial Leaded; Resistor Element Type:Thick Film; Voltage Rating:7.5kV ;RoHS Compliant: Yes

  Write a Review | Ask a Question

25

1+ $5.16 50+ $4.69 100+ $4.31 250+ $3.97 more…

Buy
  • 25 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15

Associated Products


Customers Also Bought