Low

SM108032004FE - 

Through Hole Resistor, 2 Mohm, 20 kV, Thick Film, Radial Leaded, 2.5 W, ± 1%

SM108032004FE - Through Hole Resistor, 2 Mohm, 20 kV, Thick Film, Radial Leaded, 2.5 W, ± 1%

The actual product may differ from image shown

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
SM108032004FE
Newark Part No.:
51M1800
Product Range
Slim-Mox Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2Mohm
:
20kV
:
Thick Film
:
Radial Leaded
:
2.5W
:
± 1%
:
Slim-Mox Series
:
± 25ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Slim-Mox series from Ohmite precision thick film planar resistors. They provide stable performance for a wide range of resistance values with voltage ratings up to 25KV. Low temperature coefficients are available for high stability circuit applications. The space-saving planar package offers and alternative to traditional high voltage resistors. Typical applications include HV power supplies, medical instrumentation, current pulse limiters and ionization chambers.
  • Thick film on alumina resistive element, high dielectric and low out gassing epoxy coating
  • Resistance range from 100 ohm to 5000Mohm
  • Power rating range from 0.25W to 5.5W and voltage rating range from 1.5KV to 25KV
  • 0.5% to 20% tolerance
  • Operating temperature range from -55°C to +110°C
  • Low resistor noise
  • Non inductive, radial terminals
  • High voltage resistor

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

85 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$5.25 $ 5.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.25
10 + $4.75
25 + $4.35
50 + $4.04
100 + $3.54
500 + $2.78
1000 + $2.55
2500 + $2.53
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.