Low

RJS1K0 - 

Rheostat, Wirewound, 1 kohm, 50 W, RJS Series, Panel, Screwdriver Slot

RJS1K0 - Rheostat, Wirewound, 1 kohm, 50 W, RJS Series, Panel, Screwdriver Slot

The actual product may differ from image shown

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
RJS1K0
Newark Part No.:
01F7590
Product Range
RJS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1kohm
:
50W
:
RJS Series
:
Panel
:
Screwdriver Slot
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RJS1K0 is a 1kΩ 50W panel-mounting Wirewound Rheostat with screwdriver slot adjustment and linear track taper. This rheostat has standard shaft, open core and synthetic resin containing non-mercurial fungicide sealing. The rheostat elements moulded into a single, integral structure, metal cover protects and shields the internal parts. Since the rheostat is electro-mechanical device, it is subject to mechanical wear and therefore it has a finite life.
  • Linear from 100% at 70°C to 0% at 120°C derating
  • -55 to 120°C Operating temperature range

Applications

Defence, Military & Aerospace, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

OHMITE

Rheostat, Wirewound, 1 kohm, 50 W, RJS Series, Panel, Screwdriver Slot

34 in stock

Each

1+ $69.93 5+ $66.60 10+ $63.28 25+ $53.28 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

104 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$72.56 $ 72.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $72.56
5 + $70.75
10 + $68.94
25 + $58.05
50 + $54.42
100 + $52.61
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.