Low

RHS175E - 

Rheostat, Wirewound, 175 ohm, 25 W, RHS Series, Panel, Screwdriver Slot

RHS175E - Rheostat, Wirewound, 175 ohm, 25 W, RHS Series, Panel, Screwdriver Slot

The actual product may differ from image shown

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
RHS175E
Newark Part No.:
64K5746
Product Range
RHS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
175ohm
:
25W
:
RHS Series
:
Panel
:
Screwdriver Slot
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RHS175E is a 175Ω 25W panel-mounting Wirewound Rheostat with screwdriver slot adjustment and linear track taper. This rheostat has standard shaft, open core and synthetic resin containing non-mercurial fungicide sealing. The rheostat elements molded into a single, integral structure, metal cover protects and shields the internal parts. Since the rheostat is electro-mechanical device, it is subject to mechanical wear and therefore it has a finite life.
  • Linear from 100% at 70°C to 0% at 120°C derating
  • -55 to 120°C Operating temperature range

Applications

Defence, Military & Aerospace, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

11 Further stock expected to ship on Jul 29, 2018

More stock available week commencing 9/10/18
$45.57 $ 45.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $53.61
5 + $51.06
10 + $48.51
25 + $40.85
50 + $38.30
100 + $37.02
250 + $34.47
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

OHMITE - RHS175E - RHEOSTAT, WIREWOUND, 175 OHM, 25W 5 5 1 1
OHMITE - RHS175E my experience with the ohmite Reostats has been great March 2, 2015
  • 2015-06-11T15:21:36.640-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_64K5746, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.