Low

RES3R0E - 

Rheostat, Wirewound, 3 ohm, 12.5 W, RES Series, Panel, Screwdriver Slot

RES3R0E - Rheostat, Wirewound, 3 ohm, 12.5 W, RES Series, Panel, Screwdriver Slot

The actual product may differ from image shown

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
RES3R0E
Newark Part No.:
64K5673
Product Range
RES Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3ohm
:
12.5W
:
RES Series
:
Panel
:
Screwdriver Slot
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RES3R0E is a 3Ω 12.5W panel-mounting Wirewound Rheostat with screwdriver slot adjustment and linear track taper. This rheostat has standard shaft, open core and synthetic resin containing non-mercurial fungicide sealing. The rheostat elements molded into a single, integral structure, metal cover protects and shields the internal parts. Since the rheostat is electro-mechanical device, it is subject to mechanical wear and therefore it has a finite life.
  • Linear from 100% at 70°C to 0% at 120°C derating
  • -55 to 120°C Operating temperature range

Applications

Defence, Military & Aerospace, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$52.14 $ 52.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $52.14
5 + $49.24
10 + $46.34
25 + $38.23
50 + $35.92
100 + $34.76
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.