Low

OHMITE  R2V-CT2-38E  TO-220 HEAT SINK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: OHMITE
  • Newark Part No.: 73T7840
  • Manufacturer Part No R2V-CT2-38E

Product Information


  • External Diameter - Imperial: -
  • External Diameter - Metric: -
  • External Height - Imperial: 1.5"
  • External Height - Metric: 38mm
  • External Length - Imperial: 0.87"
  • External Length - Metric: 22mm
  • External Width - Imperial: 1.38"
  • External Width - Metric: 35.2mm
  • Heat Sink Material: Aluminium
  • Packages Cooled: TO-220
  • SVHC: To Be Advised
  • Thermal Resistance: 9.8°C/W

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2389

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/24/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 5

Price: $3.95

Buy

Price

Quantity List Price
1 - 24 $3.95
25 - 99 $3.56
100 - 249 $3.15
250 - 499 $2.67
500+ $2.36

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought