Low

OY121KE - 

Through Hole Resistor, 120 ohm, OY Series, 2 W, ± 10%, Axial Leaded, 400 V

OY121KE - Through Hole Resistor, 120 ohm, OY Series, 2 W, ± 10%, Axial Leaded, 400 V

The actual product may differ from image shown

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
OY121KE
Newark Part No.:
64K5398
Product Range
OY Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
120ohm
:
OY Series
:
2W
:
± 10%
:
Axial Leaded
:
400V
:
Ceramic
:
-1300, ± 300ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The OX/OY Series of fixed ceramic resistors are ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high voltage power supplies, R-C snubber circuits, and inrush limiters. The OX/ OY resistors can often replace carbon composition resistors which can be difficult to source.
  • Replaces 1 and 2 watt carbon composition resistors
  • Meets high energy density demands
  • High peak power
  • 10% Tolerance

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

102 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/15/18
$2.17 $ 2.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.17
10 + $1.93
25 + $1.79
50 + $1.68
100 + $1.47
500 + $1.05
1000 + $0.911
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.