OHMITE  OD513JE  Through Hole Resistor, Carbon Composition, OD Series, 51 kohm, 250 mW, ± 5%, 250 V, Axial Leaded

OHMITE OD513JE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 64K5130
  • Manufacturer Part No OD513JE

Product Overview


Product Range

Back to top

Product Information


  • Product Range OD Series
  • Resistance 51kohm
  • Power Rating 250mW
  • Resistance Tolerance ± 5%
  • Voltage Rating 250V
  • Resistor Case Style Axial Leaded
  • Resistor Element Type Carbon Composition
  • Temperature Coefficient -
  • Resistor Terminals Axial Leaded
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/555
  •  132/568

Availability

Availability:  194


  • 194 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 8/15/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.70 $0.7

Buy

Price

Quantity List Price
1 - 4 $0.70
5 - 9 $0.649
10 - 24 $0.609
25 - 49 $0.536
50 - 99 $0.49
100 - 199 $0.425
200 - 499 $0.37
500+ $0.307
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
73K0336
MCRC1/4G513JT-RH

MCRC1/4G513JT-RH

MULTICOMP

Through Hole Resistor, Carbon Composition, MCRC Series, 51 kohm, 250 mW, ± 5%, 250 V, Axial Leaded

Availability:​ 190  

Price for: Each

1+ $0.95 10+ $0.914 25+ $0.837 50+ $0.775 More pricing

Buy

see cut-off times

  • 2,000 Further stock expected to ship on Aug 21, 2016
  • More stock available week commencing 8/22/16

    Associated Products


    Customers Also Bought