Low

OHMITE  OA151KE  Through Hole Resistor, Carbon Composition, OA Series, 150 ohm, 1 W, ± 10%, 1 kV, Axial Leaded

OHMITE OA151KE
Technical Data Sheet (278.94KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
OA Series
Resistance:
150ohm
Power Rating:
1W
Resistance Tolerance:
± 10%
Voltage Rating:
1kV
Resistor Case Style:
Axial Leaded
Resistor Element Type:
Carbon Composition
Temperature Coefficient:
-
Resistor Terminals:
Axial Leaded
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Substitutes

Through Hole Resistor, Ceramic, OX Series, 150 ohm, 1 W, ± 10%, 300 V, Axial Leaded

OHMITE

401: 

Price for: Each

1+ $0.946 Promotional price 5+ $0.946 Promotional price 10+ $0.946 Promotional price 25+ $0.867 Promotional price More pricing

Buy
1WCC115

RESISTOR CARBON COMPOSITION 1 WATT 150 OHM 10% AXIAL LEAD

NTE ELECTRONICS

188: 

Price for: Each

1+ $2.28 50+ $2.09 100+ $1.95 500+ $1.84 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.